
1102 MC001 | |
---|---|
DigiKey Part Number | A1102MC-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1102 MC001 |
Description | CABLE 4COND 32AWG MULTIPLE 1000' |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Multiple 32 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Multiple | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16,234.05000 | $16,234.05 |
2 | $15,419.27500 | $30,838.55 |
3 | $14,986.14333 | $44,958.43 |
