1065 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1065 SL005

DigiKey Part Number
1065SL005-ND
Manufacturer
Manufacturer Product Number
1065 SL005
Description
CABLE 5COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.430" (10.92mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,177.26000$4,177.26
2$3,971.49500$7,942.99
3$3,855.03667$11,565.11
5$3,712.22600$18,561.13
7$3,620.48857$25,343.42
10$3,525.22000$35,252.20
25$3,488.49600$87,212.40
Manufacturers Standard Package
Alternate Length
CABLE 5COND 16AWG SLATE 1000'
In-Stock: 1
Unit Price: $23,567.70000
CABLE 5COND 16AWG SLATE 500'
In-Stock: 1
Unit Price: $14,203.80000