
1064 SL001 | |
|---|---|
DigiKey Part Number | 216-1064SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1064 SL001 |
Description | CABLE 4COND 16AWG SLATE FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG Enter Number of Feet in Order Quantity |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.395" (10.03mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $47.27000 | $47.27 |
| 5 | $42.21000 | $211.05 |
| 10 | $40.18700 | $401.87 |
| 25 | $37.65120 | $941.28 |
| 50 | $35.82440 | $1,791.22 |
| 100 | $34.07320 | $3,407.32 |






