
AOZ8904CIL | |
|---|---|
DigiKey Part Number | 785-1755-2-ND - Tape & Reel (TR) 785-1755-1-ND - Cut Tape (CT) 785-1755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ8904CIL |
Description | TVS DIODE 5.5VWM 18VC SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AOZ8904CIL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.6V | |
Voltage - Clamping (Max) @ Ipp | 18V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.99100 | $19.91 |
| 100 | $1.25230 | $125.23 |
| 500 | $0.93202 | $466.01 |
| 1,000 | $0.82858 | $828.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59225 | $1,776.75 |
| 6,000 | $0.53576 | $3,214.56 |
| 9,000 | $0.50695 | $4,562.55 |
| 15,000 | $0.47456 | $7,118.40 |
| 21,000 | $0.45538 | $9,562.98 |
| 30,000 | $0.44872 | $13,461.60 |











