AOZ8809ADI-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.44819
Datasheet
10-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8809ADI-03

DigiKey Part Number
AOZ8809ADI-03-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8809ADI-03
Description
TVS DIODE 3.3VWM 4VC 10DFN
Customer Reference
Detailed Description
4V Clamp 5A Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
4V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.45pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes