AOZ2264QI-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 21,404
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 7,471
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 5,888
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 4,243
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $2.13000
Datasheet
QFN 4x4 22L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2264QI-18

DigiKey Part Number
785-1898-2-ND - Tape & Reel (TR)
785-1898-1-ND - Cut Tape (CT)
785-1898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2264QI-18
Description
IC REG BUCK ADJ 15A 23QFNB
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 23-PowerTFQFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20.4V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
23-QFNB (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.64000$12.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.23571$18,707.13
6,000$6.10177$36,610.62
9,000$6.03471$54,312.39
Manufacturers Standard Package