
AOZ2260AQI-15 | |
---|---|
DigiKey Part Number | 785-1888-2-ND - Tape & Reel (TR) 785-1888-1-ND - Cut Tape (CT) 785-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2260AQI-15 |
Description | IC REG BUCK ADJ 6A 22QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.97900 | $69.79 |
25 | $6.31280 | $157.82 |
100 | $5.57860 | $557.86 |
250 | $5.22876 | $1,307.19 |
500 | $5.01774 | $2,508.87 |
1,000 | $4.84408 | $4,844.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.62961 | $13,888.83 |
6,000 | $4.52465 | $27,147.90 |
9,000 | $4.47209 | $40,248.81 |
15,000 | $4.41385 | $66,207.75 |