AOZ2260AQI-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2254TQI-20

DigiKey Part Number
785-1881-2-ND - Tape & Reel (TR)
785-1881-1-ND - Cut Tape (CT)
785-1881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2254TQI-20
Description
IC REG BUCK ADJ 8A 22QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.8V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,712
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.20000$10.20
10$7.39200$73.92
25$6.69000$167.25
100$5.91900$591.90
250$5.55136$1,387.84
500$5.32978$2,664.89
1,000$5.14744$5,147.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.92221$14,766.63
6,000$4.81199$28,871.94
9,000$4.75680$42,811.20
15,000$4.69565$70,434.75
Manufacturers Standard Package