
AOZ1267AQI | |
|---|---|
DigiKey Part Number | 785-AOZ1267AQITR-ND - Tape & Reel (TR) 785-AOZ1267AQICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOZ1267AQI |
Description | IC REG BUCK ADJ 8A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.75000 | $11.75 |
| 10 | $8.57500 | $85.75 |
| 25 | $7.77680 | $194.42 |
| 100 | $6.89880 | $689.88 |
| 250 | $6.48044 | $1,620.11 |
| 500 | $6.22852 | $3,114.26 |
| 1,000 | $6.02097 | $6,020.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.76461 | $17,293.83 |
| 6,000 | $5.63916 | $33,834.96 |
| 9,000 | $5.57633 | $50,186.97 |

