
AOTF5B65M1 | |
|---|---|
DigiKey Part Number | 785-1773-ND |
Manufacturer | |
Manufacturer Product Number | AOTF5B65M1 |
Description | IGBT 650V 10A TO-220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 10 A 25 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 15 A | |
Vce(on) (Max) @ Vge, Ic | 1.98V @ 15V, 5A | |
Power - Max | 25 W | |
Switching Energy | 80µJ (on), 70µJ (off) | |
Input Type | Standard | |
Gate Charge | 14 nC | |
Td (on/off) @ 25°C | 8.5ns/106ns | |
Test Condition | 400V, 5A, 60Ohm, 15V | |
Reverse Recovery Time (trr) | 195 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.03730 | $5,037.30 |

