Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOTF12N65 | |
|---|---|
DigiKey Part Number | AOTF12N65-ND |
Manufacturer | |
Manufacturer Product Number | AOTF12N65 |
Description | MOSFET N-CH 650V 12A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 50W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2150 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 720mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF650N80Z | onsemi | 967 | FCPF650N80Z-ND | $35.68000 | Similar |
| FCPF850N80Z | onsemi | 778 | FCPF850N80Z-ND | $32.64000 | Similar |
| FDPF12N60NZ | onsemi | 940 | 488-FDPF12N60NZ-ND | $26.47000 | Similar |
| IRFIB6N60APBF | Vishay Siliconix | 755 | IRFIB6N60APBF-ND | $44.72000 | Similar |
| PJMF600N65E1_T0_00001 | Panjit International Inc. | 1,950 | 3757-PJMF600N65E1_T0_00001-ND | $15.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.47028 | $8,470.28 |








