AOT472 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $6.70000
Datasheet

Similar


Texas Instruments
In Stock: 1,091
Unit Price: $17.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 8
Unit Price: $20.80000
Datasheet

Similar


Infineon Technologies
In Stock: 458
Unit Price: $9.38000
Datasheet

Similar


Infineon Technologies
In Stock: 31
Unit Price: $21.86000
Datasheet

Similar


Infineon Technologies
In Stock: 763
Unit Price: $27.17000
Datasheet

Similar


Infineon Technologies
In Stock: 100
Unit Price: $21.38000
Datasheet

Similar


Infineon Technologies
In Stock: 2,227
Unit Price: $12.89000
Datasheet

Similar


IXYS
In Stock: 21
Unit Price: $35.82000
Datasheet

Similar


STMicroelectronics
In Stock: 1,012
Unit Price: $18.85000
Datasheet

Similar


STMicroelectronics
In Stock: 414
Unit Price: $26.27000
Datasheet

Similar


STMicroelectronics
In Stock: 968
Unit Price: $21.46000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $13.38000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT472

DigiKey Part Number
AOT472-ND
Manufacturer
Manufacturer Product Number
AOT472
Description
MOSFET N-CH 75V 10A/140A TO220
Customer Reference
Detailed Description
N-Channel 75 V 10A (Ta), 140A (Tc) 1.9W (Ta), 417W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta), 417W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes