AON7514 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 93,106
Unit Price: $8.47000
Datasheet

Similar


Texas Instruments
In Stock: 606
Unit Price: $14.63000
Datasheet

Similar


Texas Instruments
In Stock: 4,227
Unit Price: $8.47000
Datasheet

Similar


Texas Instruments
In Stock: 1,202
Unit Price: $17.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,630
Unit Price: $9.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,322
Unit Price: $9.45000
Datasheet

Similar


onsemi
In Stock: 2,310
Unit Price: $7.56000
Datasheet
N-Channel 30 V 20A (Ta), 30A (Tc) 3W (Ta), 23W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7514

DigiKey Part Number
785-1402-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7514
Description
MOSFET N-CH 30V 20A/30A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 30A (Tc) 3W (Ta), 23W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
951 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 23W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes