
DMN3008SFG-13 | |
|---|---|
DigiKey Part Number | 31-DMN3008SFG-13TR-ND - Tape & Reel (TR) 31-DMN3008SFG-13CT-ND - Cut Tape (CT) 31-DMN3008SFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3008SFG-13 |
Description | MOSFET N-CH 30V 17.6A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.6A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3690 pF @ 10 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 13.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3008SFG-7 | Diodes Incorporated | 4,322 | DMN3008SFG-7DICT-ND | $9.45000 | Parametric Equivalent |
| IRFH8324TRPBF | Infineon Technologies | 45 | IRFH8324TRPBFCT-ND | $10.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $5.88700 | $58.87 |
| 100 | $3.85260 | $385.26 |
| 500 | $2.97782 | $1,488.91 |
| 1,000 | $2.69583 | $2,695.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.33762 | $7,012.86 |
| 6,000 | $2.15725 | $12,943.50 |
| 9,000 | $2.06536 | $18,588.24 |
| 15,000 | $1.96215 | $29,432.25 |
| 21,000 | $1.90103 | $39,921.63 |
| 30,000 | $1.84164 | $55,249.20 |


