
AON7932 | |
---|---|
DigiKey Part Number | 785-1407-2-ND - Tape & Reel (TR) 785-1407-1-ND - Cut Tape (CT) 785-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7932 |
Description | MOSFET 2N-CH 30V 6.6A/8.1A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.6A, 8.1A 1.4W Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.6A, 8.1A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 460pF @ 15V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |