
AON7934 | |
|---|---|
DigiKey Part Number | 785-1509-2-ND - Tape & Reel (TR) 785-1509-1-ND - Cut Tape (CT) 785-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7934 |
Description | MOSFET 2N-CH 30V 13A/15A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 13A, 15A 2.5W Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7934 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 485pF @ 15V |
Part Status Active | Power - Max 2.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-DFN-EP (3x3) |
Current - Continuous Drain (Id) @ 25°C 13A, 15A | Base Product Number |
Rds On (Max) @ Id, Vgs 10.2mOhm @ 13A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $8.98600 | $89.86 |
| 100 | $6.00010 | $600.01 |
| 500 | $4.71964 | $2,359.82 |
| 1,000 | $4.30765 | $4,307.65 |
| 2,000 | $3.96112 | $7,922.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.58617 | $17,930.85 |
| 10,000 | $3.35455 | $33,545.50 |
| 15,000 | $3.23663 | $48,549.45 |
| 25,000 | $3.20639 | $80,159.75 |


