AON7530 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 6,347
Unit Price: $6.20000
Datasheet

Similar


onsemi
In Stock: 1,329
Unit Price: $14.03000
Datasheet
AON7296
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7530

DigiKey Part Number
785-AON7530TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7530
Description
N
Customer Reference
Detailed Description
N-Channel 30 V 24A (Ta), 30A (Tc) 24W Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1320 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
24W
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes