
AON7404 | |
---|---|
DigiKey Part Number | 785-1304-2-ND - Tape & Reel (TR) 785-1304-1-ND - Cut Tape (CT) 785-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7404 |
Description | MOSFET N-CH 20V 20A/40A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 20A (Ta), 40A (Tc) 3.1W (Ta), 40W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $6.60900 | $66.09 |
100 | $4.36310 | $436.31 |
500 | $3.39814 | $1,699.07 |
1,000 | $3.08764 | $3,087.64 |
2,000 | $2.84968 | $5,699.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.54355 | $12,717.75 |
10,000 | $2.36885 | $23,688.50 |
15,000 | $2.32817 | $34,922.55 |