AON7421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7318

DigiKey Part Number
785-AON7318TR-ND - Tape & Reel (TR)
785-AON7318CT-ND - Cut Tape (CT)
785-AON7318DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7318
Description
MOSFET N-CH 30V 36.5A/50A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 36.5A (Ta), 50A (Tc) 4.1W (Ta), 39W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
AON7318 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.95mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2840 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
4.1W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.18000$11.18
10$7.02400$70.24
100$4.65120$465.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.88784$8,663.52
6,000$2.67818$16,069.08
9,000$2.57136$23,142.24
15,000$2.52914$37,937.10
Manufacturers Standard Package