
AON7318 | |
|---|---|
DigiKey Part Number | 785-AON7318TR-ND - Tape & Reel (TR) 785-AON7318CT-ND - Cut Tape (CT) 785-AON7318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7318 |
Description | MOSFET N-CH 30V 36.5A/50A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 36.5A (Ta), 50A (Tc) 4.1W (Ta), 39W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.95mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2840 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |











