AON6794 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 5,168
Unit Price: $10.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,000
Unit Price: $6.83274
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,369
Unit Price: $9.63000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
8-DFN Top

AON6794

DigiKey Part Number
785-1745-2-ND - Tape & Reel (TR)
785-1745-1-ND - Cut Tape (CT)
785-1745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6794
Description
MOSFET N-CH 30V 39A/85A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 39A (Ta), 85A (Tc) 6.2W (Ta), 42W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37.5 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6.2W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.51964$7,558.92
6,000$2.33127$13,987.62
9,000$2.23531$20,117.79
15,000$2.15180$32,277.00
Manufacturers Standard Package