AON6764 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Renesas Electronics Corporation
In Stock: 5,990
Unit Price: $21.43000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,758
Unit Price: $11.25000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON6764

DigiKey Part Number
AON6764-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6764
Description
MOSFET N-CHANNEL 30V 85A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 85A (Tc) 42W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 1 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2120 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable