


AON6264E | |
|---|---|
DigiKey Part Number | AON6264E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6264E |
Description | MOSFET N-CH 60V 28A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28A (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Current - Continuous Drain (Id) @ 25°C | ||
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.43901 | $7,317.03 |
| 6,000 | $2.25542 | $13,532.52 |
| 9,000 | $2.16188 | $19,456.92 |
| 15,000 | $2.07022 | $31,053.30 |



