


AON6240 | |
|---|---|
DigiKey Part Number  | 785-1334-2-ND - Tape & Reel (TR) 785-1334-1-ND - Cut Tape (CT) 785-1334-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AON6240  | 
Description  | MOSFET N-CH 40V 27A/85A 8DFN  | 
Customer Reference  | |
Detailed Description  | N-Channel 40 V 27A (Ta), 85A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 40 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 1.6mOhm @ 20A, 10V  | |
Vgs(th) (Max) @ Id  | 2.4V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 88 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 6550 pF @ 20 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 2.3W (Ta), 83W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 8-DFN (5x6)  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $22.35000 | $22.35 | 
| 10 | $14.44900 | $144.49 | 
| 100 | $9.93540 | $993.54 | 
| 500 | $8.08866 | $4,044.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $6.60839 | $19,825.17 | 

