
AON2409 | |
---|---|
DigiKey Part Number | 785-1395-2-ND - Tape & Reel (TR) 785-1395-1-ND - Cut Tape (CT) 785-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON2409 |
Description | MOSFET P-CH 30V 8A 6DFN |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.86820 | $5,604.60 |
6,000 | $1.71931 | $10,315.86 |
9,000 | $1.64346 | $14,791.14 |
15,000 | $1.55825 | $23,373.75 |
21,000 | $1.50780 | $31,663.80 |
30,000 | $1.50234 | $45,070.20 |