
PMPB27EP,115 | |
---|---|
DigiKey Part Number | 1727-1370-2-ND - Tape & Reel (TR) 1727-1370-1-ND - Cut Tape (CT) 1727-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB27EP,115 |
Description | MOSFET P-CH 30V 6.1A DFN2020MD-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.1A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1570 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.22700 | $32.27 |
100 | $1.83600 | $183.60 |
500 | $1.56502 | $782.51 |
1,000 | $1.36220 | $1,362.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01734 | $3,052.02 |
6,000 | $1.00441 | $6,026.46 |
9,000 | $0.99148 | $8,923.32 |
15,000 | $0.98033 | $14,704.95 |
21,000 | $0.94508 | $19,846.68 |
30,000 | $0.91083 | $27,324.90 |
75,000 | $0.89705 | $67,278.75 |