AOD450 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10,867
Unit Price: $11.26000
Datasheet

Similar


onsemi
In Stock: 5,000
Unit Price: $11.10000
Datasheet

Similar


Vishay Siliconix
In Stock: 12,415
Unit Price: $17.02000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,361
Unit Price: $17.02000
Datasheet

Similar


Vishay Siliconix
In Stock: 283
Unit Price: $17.02000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $15.87000
Datasheet

Similar


Infineon Technologies
In Stock: 11,317
Unit Price: $10.85000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,911
Unit Price: $18.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,705
Unit Price: $18.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 14,507
Unit Price: $18.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,998
Unit Price: $18.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.12871
Datasheet

Similar


STMicroelectronics
In Stock: 10,753
Unit Price: $11.02000
Datasheet

Similar


Diodes Incorporated
In Stock: 849
Unit Price: $10.28000
Datasheet
N-Channel 200 V 3.8A (Tc) 2.1W (Ta), 25W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD450

DigiKey Part Number
785-1566-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD450
Description
MOSFET N-CH 200V 3.8A TO252
Customer Reference
Detailed Description
N-Channel 200 V 3.8A (Tc) 2.1W (Ta), 25W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
700mOhm @ 3.8A, 15V
Vgs(th) (Max) @ Id
6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.82 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
215 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes