AOB292L is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $44.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,653
Unit Price: $43.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,500
Unit Price: $34.53000
Datasheet

Similar


onsemi
In Stock: 22
Unit Price: $42.75000
Datasheet

Similar


Infineon Technologies
In Stock: 18,665
Unit Price: $23.76000
Datasheet

Similar


Infineon Technologies
In Stock: 5,897
Unit Price: $32.31000
Datasheet

Similar


Infineon Technologies
In Stock: 726
Unit Price: $32.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,031
Unit Price: $33.38000
Datasheet

Similar


STMicroelectronics
In Stock: 64
Unit Price: $35.60000
Datasheet

Similar


STMicroelectronics
In Stock: 120
Unit Price: $46.78000
Datasheet
N-Channel 100 V 14.5A (Ta), 105A (Tc) 2.1W (Ta), 300W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB292L

DigiKey Part Number
785-1618-2-ND - Tape & Reel (TR)
785-1618-1-ND - Cut Tape (CT)
785-1618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB292L
Description
MOSFET N-CH 100V 105A TO263
Customer Reference
Detailed Description
N-Channel 100 V 14.5A (Ta), 105A (Tc) 2.1W (Ta), 300W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
126 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6775 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.64000$38.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$14.11858$11,294.86
1,600$13.20856$21,133.70
2,400$12.74521$30,588.50
4,000$12.64056$50,562.24
Manufacturers Standard Package