Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB292L | |
|---|---|
DigiKey Part Number | 785-1618-2-ND - Tape & Reel (TR) 785-1618-1-ND - Cut Tape (CT) 785-1618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB292L |
Description | MOSFET N-CH 100V 105A TO263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 14.5A (Ta), 105A (Tc) 2.1W (Ta), 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 126 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6775 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.64000 | $38.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $14.11858 | $11,294.86 |
| 1,600 | $13.20856 | $21,133.70 |
| 2,400 | $12.74521 | $30,588.50 |
| 4,000 | $12.64056 | $50,562.24 |







