AOB11S60L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2,350
Unit Price: $23.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $25.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 8,097
Unit Price: $22.80000
Datasheet

Similar


STMicroelectronics
In Stock: 951
Unit Price: $44.37000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $32.02000
Datasheet
AOB290L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB11S60L

DigiKey Part Number
785-1246-2-ND - Tape & Reel (TR)
785-1246-1-ND - Cut Tape (CT)
785-1246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB11S60L
Description
MOSFET N-CH 600V 11A TO263
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 178W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
399mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
545 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
178W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes