
TK14G65W5,RQ | |
---|---|
DigiKey Part Number | TK14G65W5RQTR-ND - Tape & Reel (TR) TK14G65W5RQCT-ND - Cut Tape (CT) TK14G65W5RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK14G65W5,RQ |
Description | MOSFET N-CH 650V 13.7A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13.7A (Ta) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TK14G65W5,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 6.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 690µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.02000 | $32.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.37700 | $13,377.00 |