
AO4294 | |
---|---|
DigiKey Part Number | 785-1732-2-ND - Tape & Reel (TR) 785-1732-1-ND - Cut Tape (CT) 785-1732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4294 |
Description | MOSFET N-CH 100V 11.5A 8SO |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.5A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2420 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.13000 | $14.13 |
10 | $8.97800 | $89.78 |
100 | $6.01570 | $601.57 |
500 | $4.74652 | $2,373.26 |
1,000 | $4.33839 | $4,338.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.82007 | $11,460.21 |
6,000 | $3.55926 | $21,355.56 |
9,000 | $3.51267 | $31,614.03 |