
AIP5N10K060Q4U | |
---|---|
DigiKey Part Number | 785-AIP5N10K060Q4U-ND |
Manufacturer | |
Manufacturer Product Number | AIP5N10K060Q4U |
Description | IPM5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 23-PowerDIP Module (0.748", 19.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.748", 19.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.96000 | $90.96 |
90 | $47.69622 | $4,292.66 |
180 | $44.37461 | $7,987.43 |
540 | $43.19743 | $23,326.61 |