
AIP5D10K060Q1 | |
---|---|
DigiKey Part Number | 785-AIP5D10K060Q1-ND |
Manufacturer | |
Manufacturer Product Number | AIP5D10K060Q1 |
Description | IPM5 |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 23-PowerDIP Module (0.748", 19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.748", 19.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $38.47911 | $3,463.12 |