
18070 | |
|---|---|
DigiKey Part Number | 2285-18070-ND |
Manufacturer | |
Manufacturer Product Number | 18070 |
Description | CAMERA 1800 U-235C COLOR C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome, RGB 1936 x 1216 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome, RGB | |
Resolution | 1936 x 1216 | |
Frames per Second | 155.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX174 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 5.86µm x 5.86µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.157" L x 1.157" W (29.40mm x 29.40mm) | |
Height (Max) | 1.504" (38.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,148.31000 | $7,148.31 |
| 5 | $6,775.83000 | $33,879.15 |
| 10 | $6,659.37600 | $66,593.76 |

