16538
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16538
16538

16538

DigiKey Part Number
2285-16538-ND
Manufacturer
Manufacturer Product Number
16538
Description
CAMERA 1500 C-501M MONO NIR S-MO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 2592 x 1944 Rolling CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
2592 x 1944
Frames per Second
68.0
Shutter
Rolling
Lens Mount
S
Sensor
AR0522
Type
CMOS
Interface
CSI-2, MIPI
Pixel Size
2.2µm x 2.2µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.157" L x 1.157" W (29.40mm x 29.40mm)
Height (Max)
1.004" (25.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,973.62000$1,973.62
5$1,849.27000$9,246.35
10$1,802.91400$18,029.14
25$1,747.41360$43,685.34
Manufacturers Standard Package