MT48LC8M16A2TG-6A:L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 209
Unit Price: $52.70000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2,869
Unit Price: $52.70000
Datasheet

Similar


Micron Technology Inc.
In Stock: 6,297
Unit Price: $57.44000
Datasheet

Similar


Winbond Electronics
In Stock: 79
Unit Price: $16.97000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $13.95854
Datasheet

Similar


Winbond Electronics
In Stock: 1,318
Unit Price: $16.97000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $13.95854
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $18.28000
Datasheet

Similar


Winbond Electronics
In Stock: 482
Unit Price: $19.83000
Datasheet
SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC8M16A2TG-6A:L

DigiKey Part Number
1450-1366-ND
Manufacturer
Manufacturer Product Number
MT48LC8M16A2TG-6A:L
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.