Similar

MT48LC64M8A2P-75IT:C TR | |
|---|---|
DigiKey Part Number  | 1450-1341-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MT48LC64M8A2P-75IT:C TR  | 
Description  | IC DRAM 512MBIT PAR 54TSOP II  | 
Customer Reference  | |
Detailed Description  | SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SDRAM  | |
Memory Size  | ||
Memory Organization  | 64M x 8  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 133 MHz  | |
Write Cycle Time - Word, Page  | 15ns  | |
Access Time  | 5.4 ns  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 54-TSOP II  | |
Base Product Number  | 


