
ASFC16G31M-51BINTR | |
---|---|
DigiKey Part Number | 1450-ASFC16G31M-51BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASFC16G31M-51BINTR |
Description | IC FLASH 128GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory IC 128Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $81.94952 | $163,899.04 |