AS7C3256A-12JCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $27.17987

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $28.97339

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $28.97339

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $27.17987

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $28.97339

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $28.97339

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $30.76214

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C3256A-12JCNTR

DigiKey Part Number
AS7C3256A-12JCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C3256A-12JCNTR
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-SOJ
EDA/CAD Models
AS7C3256A-12JCNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.17987$27,179.87
Manufacturers Standard Package