BSOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V256SA15YG8

DigiKey Part Number
800-1469-2-ND - Tape & Reel (TR)
800-1469-1-ND - Cut Tape (CT)
800-1469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
71V256SA15YG8
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.90000$14.90
10$13.92900$139.29
25$13.53360$338.34
Digi-Reel®
QuantityUnit PriceExt Price
1$16.38000$16.38
10$14.54600$145.46
25$13.87600$346.90
50$13.38680$669.34
100$12.91680$1,291.68
* All Digi-Reel orders will add a $55.00 reeling fee.