Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C32098A-12TIN | |
|---|---|
DigiKey Part Number | AS7C32098A-12TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C32098A-12TIN |
Description | IC SRAM 2MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C32098A-12TIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 128K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C32098A-10TIN | Alliance Memory, Inc. | 0 | 1450-1222-5-ND | $68.96133 | Similar |
| AS7C32098A-15TIN | Alliance Memory, Inc. | 0 | AS7C32098A-15TIN-ND | $68.96133 | Similar |
| AS7C32098A-20TIN | Alliance Memory, Inc. | 0 | AS7C32098A-20TIN-ND | $55.16867 | Similar |
| IS61WV12816BLL-12TLI | ISSI, Integrated Silicon Solution Inc | 270 | IS61WV12816BLL-12TLI-ND | $44.72000 | Similar |
| IS61WV12816DBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV12816DBLL-10TLI-ND | $29.01642 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | $72.68296 | $9,812.20 |



