Similar

IS65WV12816BLL-55TLA3 | |
|---|---|
DigiKey Part Number | IS65WV12816BLL-55TLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS65WV12816BLL-55TLA3 |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS64WV12816DBLL-12CTLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV12816DBLL-12CTLA3-ND | $55.91415 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | $63.20630 | $8,532.85 |


