Parametric Equivalent
Similar
Similar
Similar
Similar

AS4C4M16D1A-5TAN | |
|---|---|
DigiKey Part Number | 1450-1316-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M16D1A-5TAN |
Description | IC DRAM 64MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Category | Clock Frequency 200 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 700 ps |
Part Status Discontinued at DigiKey | Voltage - Supply 2.3V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4M x 16 | Supplier Device Package 66-TSOP II |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M16D1A-5TANTR | Alliance Memory, Inc. | 0 | AS4C4M16D1A-5TANTR-ND | $53.81605 | Parametric Equivalent |
| W9464G6KH-5 | Winbond Electronics | 81 | W9464G6KH-5-ND | $11.59000 | Similar |
| W9464G6KH-5 TR | Winbond Electronics | 0 | W9464G6KH-5TR-ND | $19.11828 | Similar |
| W9464G6KH-5I | Winbond Electronics | 0 | W9464G6KH-5I-ND | $20.55222 | Similar |
| W9464G6KH-5I TR | Winbond Electronics | 0 | W9464G6KH-5ITR-ND | $23.72717 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | $16.06268 | $17,347.69 |



