Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS4C32M16D1-5BCNTR | |
|---|---|
DigiKey Part Number | AS4C32M16D1-5BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D1-5BCNTR |
Description | IC DRAM 512MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C32M16D1-5BCNTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-TFBGA (8x13) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D1-5BCN | Alliance Memory, Inc. | 61 | 1450-1122-ND | $81.97000 | Parametric Equivalent |
| IS43R16320D-5BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320D-5BLI-ND | $0.00000 | Upgrade |
| IS43R16320E-5BL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320E-5BL-ND | $54.98279 | Parametric Equivalent |
| IS43R16320E-5BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320E-5BL-TR-ND | $55.07583 | Parametric Equivalent |
| IS43R16320F-5BL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320F-5BL-ND | $42.28663 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $44.31388 | $110,784.70 |



