MFR Recommended
Similar

IS43R16320D-5BLI | |
|---|---|
DigiKey Part Number | IS43R16320D-5BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43R16320D-5BLI |
Description | IC DRAM 512MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-TFBGA (8x13) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43R16320F-5BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320F-5BLI-ND | $46.37058 | MFR Recommended |
| AS4C32M16D1-5BCN | Alliance Memory, Inc. | 61 | 1450-1122-ND | $81.97000 | Similar |



