AS4C256M16D3LC-10BINTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Etron Technology, Inc.
In Stock: 9,657
Unit Price: $306.53000
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: $245.48000

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $251.89241
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $281.39717
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 3,391
Unit Price: $165.38000
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: $278.30068
Datasheet
96-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3LC-10BINTR

DigiKey Part Number
1450-AS4C256M16D3LC-10BINTR-ND - Tape & Reel (TR)
1450-AS4C256M16D3LC-10BINCT-ND - Cut Tape (CT)
1450-AS4C256M16D3LC-10BINDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS4C256M16D3LC-10BINTR
Description
IC DRAM 4GBIT PAR 96FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$98.78000$98.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$70.27356$175,683.90
Manufacturers Standard Package