AS4C256M16D3L-12BIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 1,109
Unit Price: $91.79000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 5,069
Unit Price: $65.94000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1,788
Unit Price: $58.36000
Datasheet

Similar


Micron Technology Inc.
In Stock: 971
Unit Price: $73.18000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2,055
Unit Price: $80.02000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 2,146
Unit Price: $79.69000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $73.16863
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: $77.76522
Datasheet
AS4C64M16D3B-12BINTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3L-12BIN

DigiKey Part Number
1450-1098-ND
Manufacturer
Manufacturer Product Number
AS4C256M16D3L-12BIN
Description
IC DRAM 4GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13)
Datasheet
 Datasheet
EDA/CAD Models
AS4C256M16D3L-12BIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types