MT41K256M16TW-107 AUT:P TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K256M16TW-107 AUT:P TR

DigiKey Part Number
557-MT41K256M16TW-107AUT:PTR-ND - Tape & Reel (TR)
557-MT41K256M16TW-107AUT:PTRCT-ND - Cut Tape (CT)
557-MT41K256M16TW-107AUT:PTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT41K256M16TW-107 AUT:P TR
Description
IC DRAM 4GBIT PAR 96FBGA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (9x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 125°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$73.00000$73.00
10$67.79000$677.90
25$65.70760$1,642.69
50$64.13620$3,206.81
100$62.57440$6,257.44
250$60.53280$15,133.20
500$60.42722$30,213.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$57.73089$115,461.78
Manufacturers Standard Package