MFR Recommended
Similar

AS4C16M16MD1-6BCNTR | |
|---|---|
DigiKey Part Number | AS4C16M16MD1-6BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C16M16MD1-6BCNTR |
Description | IC DRAM 256MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 166 MHz 60-FBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C16M16MD1-6BCNTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR | Supplier Device Package 60-FBGA (8x9) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M16MD1A-6BINTR | Alliance Memory, Inc. | 0 | 1450-AS4C16M16MD1A-6BINTR-ND | $30.02558 | MFR Recommended |
| IS43LR16160G-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43LR16160G-6BLI-TR-ND | $68.75431 | Similar |



